Similar
Similar



SMCJ1.5KE170CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE170CA-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE170CA-TP |
Description | TVS DIODE 145VWM 234VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.06482 | RM3,194.46 |
| 6,000 | RM0.98296 | RM5,897.76 |
| 9,000 | RM0.94125 | RM8,471.25 |
| 15,000 | RM0.89439 | RM13,415.85 |
| 21,000 | RM0.88650 | RM18,616.50 |
| Unit Price without VAT: | RM1.06482 |
|---|---|
| Unit Price with VAT: | RM1.17130 |


