SMCJ1.5KE200CA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: RM0.57951
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.75758
Datasheet
274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMCJ1.5KE200CA-TP

DigiKey Part Number
SMCJ1.5KE200CA-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ1.5KE200CA-TP
Description
TVS DIODE 171VWM 274VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.06482RM3,194.46
6,000RM0.98296RM5,897.76
9,000RM0.94125RM8,471.25
15,000RM0.89439RM13,415.85
21,000RM0.88650RM18,616.50
Manufacturers Standard Package
Unit Price without VAT:RM1.06482
Unit Price with VAT:RM1.17130