


SMCJ1.5KE22CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE22CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE22CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE22CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE22CA-TP |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Customer Reference | |
Detailed Description | 30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 49.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.00200 | RM20.02 |
| 100 | RM1.28640 | RM128.64 |
| 500 | RM0.97814 | RM489.07 |
| 1,000 | RM0.87866 | RM878.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75219 | RM2,256.57 |
| 6,000 | RM0.68845 | RM4,130.70 |
| 9,000 | RM0.65597 | RM5,903.73 |
| 15,000 | RM0.61947 | RM9,292.05 |
| 21,000 | RM0.59786 | RM12,555.06 |
| 30,000 | RM0.57686 | RM17,305.80 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

