SMCJ1.5KE27CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 970
Unit Price: RM4.06000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2,895
Unit Price: RM2.88000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.57951
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.75758
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,206
Unit Price: RM2.56000
Datasheet
37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMCJ1.5KE27CA-TP

DigiKey Part Number
SMCJ1.5KE27CA-TPMSTR-ND - Tape & Reel (TR)
SMCJ1.5KE27CA-TPMSCT-ND - Cut Tape (CT)
SMCJ1.5KE27CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ1.5KE27CA-TP
Description
TVS DIODE 23.1VWM 37.5V DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
40.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM1.67500RM16.75
100RM1.08350RM108.35
500RM0.85056RM425.28
1,000RM0.84946RM849.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.83402RM2,502.06
6,000RM0.59865RM3,591.90
9,000RM0.57041RM5,133.69
15,000RM0.53867RM8,080.05
21,000RM0.51988RM10,917.48
30,000RM0.50161RM15,048.30
75,000RM0.49250RM36,937.50
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800