Direct
Similar
Similar
Similar



SMCJ1.5KE27CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE27CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE27CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE27CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE27CA-TP |
Description | TVS DIODE 23.1VWM 37.5V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 40.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.67500 | RM16.75 |
| 100 | RM1.08350 | RM108.35 |
| 500 | RM0.85056 | RM425.28 |
| 1,000 | RM0.84946 | RM849.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.83402 | RM2,502.06 |
| 6,000 | RM0.59865 | RM3,591.90 |
| 9,000 | RM0.57041 | RM5,133.69 |
| 15,000 | RM0.53867 | RM8,080.05 |
| 21,000 | RM0.51988 | RM10,917.48 |
| 30,000 | RM0.50161 | RM15,048.30 |
| 75,000 | RM0.49250 | RM36,937.50 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |





