


SMCJ1.5KE91CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE91CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE91CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE91CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE91CA-TP |
Description | TVS DIODE 77.8VWM 125V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.45000 | RM14.50 |
| 100 | RM0.99680 | RM99.68 |
| 500 | RM0.88808 | RM444.04 |
| 1,000 | RM0.76404 | RM764.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.81857 | RM2,455.71 |
| 6,000 | RM0.53867 | RM3,232.02 |
| 9,000 | RM0.51988 | RM4,678.92 |
| 30,000 | RM0.50161 | RM15,048.30 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

