


SMCJ14A-TP | |
|---|---|
DigiKey Part Number | SMCJ14A-TPMSTR-ND - Tape & Reel (TR) SMCJ14A-TPMSCT-ND - Cut Tape (CT) SMCJ14A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ14A-TP |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.74100 | RM17.41 |
| 100 | RM1.11860 | RM111.86 |
| 500 | RM0.85056 | RM425.28 |
| 1,000 | RM0.76404 | RM764.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.65407 | RM1,962.21 |
| 6,000 | RM0.59865 | RM3,591.90 |
| 9,000 | RM0.57041 | RM5,133.69 |
| 15,000 | RM0.53867 | RM8,080.05 |
| 21,000 | RM0.51988 | RM10,917.48 |
| 30,000 | RM0.50161 | RM15,048.30 |
| 75,000 | RM0.49250 | RM36,937.50 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

