



SMF11A-TP | |
|---|---|
DigiKey Part Number | SMF11A-TPMSTR-ND - Tape & Reel (TR) SMF11A-TPMSCT-ND - Cut Tape (CT) SMF11A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF11A-TP |
Description | TVS DIODE 11VWM 18.2VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 11A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.05200 | RM10.52 |
| 100 | RM0.66510 | RM66.51 |
| 500 | RM0.49652 | RM248.26 |
| 1,000 | RM0.44203 | RM442.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.38297 | RM957.42 |
| 5,000 | RM0.34640 | RM1,732.00 |
| 7,500 | RM0.32776 | RM2,458.20 |
| 12,500 | RM0.30679 | RM3,834.88 |
| 17,500 | RM0.29437 | RM5,151.48 |
| 25,000 | RM0.28229 | RM7,057.25 |
| 62,500 | RM0.25580 | RM15,987.50 |
| 125,000 | RM0.24625 | RM30,781.25 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

