


SK55AFL-TP | |
|---|---|
DigiKey Part Number | SK55AFL-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK55AFL-TP |
Description | DIODE SCHOTTKY 50V 5A DO221AC |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 210pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.36712 | RM3,671.20 |
| 20,000 | RM0.33789 | RM6,757.80 |
| 30,000 | RM0.32300 | RM9,690.00 |
| 50,000 | RM0.30627 | RM15,313.50 |
| 70,000 | RM0.29637 | RM20,745.90 |
| 100,000 | RM0.29550 | RM29,550.00 |
| Unit Price without VAT: | RM0.36712 |
|---|---|
| Unit Price with VAT: | RM0.40383 |

