



SMF70A-TP | |
|---|---|
DigiKey Part Number | SMF70A-TPMSTR-ND - Tape & Reel (TR) SMF70A-TPMSCT-ND - Cut Tape (CT) SMF70A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF70A-TP |
Description | TVS DIODE 70VWM 113VC SOD123FL |
Customer Reference | |
Detailed Description | 113V Clamp 1.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.93800 | RM9.38 |
| 100 | RM0.58710 | RM58.71 |
| 500 | RM0.43466 | RM217.33 |
| 1,000 | RM0.38537 | RM385.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.33186 | RM829.65 |
| 5,000 | RM0.29870 | RM1,493.50 |
| 7,500 | RM0.28178 | RM2,113.35 |
| 12,500 | RM0.26276 | RM3,284.50 |
| 17,500 | RM0.25149 | RM4,401.07 |
| 25,000 | RM0.24053 | RM6,013.25 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |


