
SMHE15AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMHE15AHE3-TPTR-ND - Tape & Reel (TR) 353-SMHE15AHE3-TPCT-ND - Cut Tape (CT) 353-SMHE15AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMHE15AHE3-TP |
Description | 150W TVS,SOD-323HE-B |
Customer Reference | |
Detailed Description | 24.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Cut Tape (CT) & Digi-Reel®: | 2600 |
| Tape & Reel (TR): | 2600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.80000 | RM8.00 |
| 100 | RM0.49800 | RM49.80 |
| 500 | RM0.36706 | RM183.53 |
| 1,000 | RM0.32458 | RM324.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.27846 | RM696.15 |
| 5,000 | RM0.24989 | RM1,249.45 |
| 7,500 | RM0.23531 | RM1,764.83 |
| 12,500 | RM0.21892 | RM2,736.50 |
| 17,500 | RM0.20920 | RM3,661.00 |
| 25,000 | RM0.19975 | RM4,993.75 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

