New Product
42.1V Clamp 3.56A Ipp Tvs Diode Surface Mount SOD-323HE-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMHE26AHE3-TP

DigiKey Part Number
353-SMHE26AHE3-TPTR-ND - Tape & Reel (TR)
353-SMHE26AHE3-TPCT-ND - Cut Tape (CT)
353-SMHE26AHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMHE26AHE3-TP
Description
150W TVS,SOD-323HE-B
Customer Reference
Detailed Description
42.1V Clamp 3.56A Ipp Tvs Diode Surface Mount SOD-323HE-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.56A
Mfr
Power - Peak Pulse
150W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
26V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
28.9V
Package / Case
SC-90, SOD-323F
Voltage - Clamping (Max) @ Ipp
42.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2600
Tape & Reel (TR):2600
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.80000RM8.00
100RM0.49800RM49.80
500RM0.36706RM183.53
1,000RM0.32458RM324.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.27846RM696.15
5,000RM0.24989RM1,249.45
7,500RM0.23531RM1,764.83
12,500RM0.21892RM2,736.50
17,500RM0.20920RM3,661.00
25,000RM0.19975RM4,993.75
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000