


SMBJ8.5AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ8.5AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5AHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51709 | RM1,551.27 |
| 6,000 | RM0.47132 | RM2,827.92 |
| 9,000 | RM0.44798 | RM4,031.82 |
| 15,000 | RM0.42176 | RM6,326.40 |
| 21,000 | RM0.40623 | RM8,530.83 |
| 30,000 | RM0.39114 | RM11,734.20 |
| 75,000 | RM0.36938 | RM27,703.50 |
| Unit Price without VAT: | RM0.51709 |
|---|---|
| Unit Price with VAT: | RM0.56880 |

