



SS13-LTP | |
|---|---|
DigiKey Part Number | SS13-LTPMSTR-ND - Tape & Reel (TR) SS13-LTPMSCT-ND - Cut Tape (CT) SS13-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS13-LTP |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.72900 | RM7.29 |
| 100 | RM0.45550 | RM45.55 |
| 500 | RM0.33624 | RM168.12 |
| 1,000 | RM0.29081 | RM290.81 |
| 2,000 | RM0.26499 | RM529.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20295 | RM1,014.75 |
| 10,000 | RM0.16942 | RM1,694.20 |
| 15,000 | RM0.16927 | RM2,539.05 |
| 25,000 | RM0.15339 | RM3,834.75 |
| 35,000 | RM0.14775 | RM5,171.25 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

