


SS16Q-LTP | |
|---|---|
DigiKey Part Number | 353-SS16Q-LTPTR-ND - Tape & Reel (TR) 353-SS16Q-LTPCT-ND - Cut Tape (CT) 353-SS16Q-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16Q-LTP |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.02000 | RM2.02 |
| 10 | RM1.26800 | RM12.68 |
| 100 | RM0.80350 | RM80.35 |
| 500 | RM0.60236 | RM301.18 |
| 1,000 | RM0.52142 | RM521.42 |
| 2,000 | RM0.48266 | RM965.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.42131 | RM2,106.55 |
| 10,000 | RM0.36658 | RM3,665.80 |
| 15,000 | RM0.34688 | RM5,203.20 |
| 25,000 | RM0.34486 | RM8,621.50 |
| Unit Price without VAT: | RM2.02000 |
|---|---|
| Unit Price with VAT: | RM2.22200 |

