



TBS22M-TP | |
|---|---|
DigiKey Part Number | 353-TBS22M-TPTR-ND - Tape & Reel (TR) 353-TBS22M-TPCT-ND - Cut Tape (CT) 353-TBS22M-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBS22M-TP |
Description | BRIDGE RECT 1P 1KV 2.2A 4-TBS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-TBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.41100 | RM14.11 |
| 100 | RM0.90030 | RM90.03 |
| 500 | RM0.67934 | RM339.67 |
| 1,000 | RM0.60790 | RM607.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51709 | RM1,551.27 |
| 6,000 | RM0.47132 | RM2,827.92 |
| 9,000 | RM0.44798 | RM4,031.82 |
| 15,000 | RM0.42176 | RM6,326.40 |
| 21,000 | RM0.40623 | RM8,530.83 |
| 30,000 | RM0.39114 | RM11,734.20 |
| 75,000 | RM0.36938 | RM27,703.50 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

