
TBSA20M-TP | |
|---|---|
DigiKey Part Number | 353-TBSA20M-TPTR-ND - Tape & Reel (TR) 353-TBSA20M-TPCT-ND - Cut Tape (CT) 353-TBSA20M-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBSA20M-TP |
Description | BRIDGE RECT 1PHASE 1KV 2A TBSG |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBSG |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer MCC (Micro Commercial Components) | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package TBSG |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.76100 | RM17.61 |
| 100 | RM1.12760 | RM112.76 |
| 500 | RM0.85332 | RM426.66 |
| 1,000 | RM0.76479 | RM764.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.66879 | RM1,671.97 |
| 5,000 | RM0.60938 | RM3,046.90 |
| 7,500 | RM0.57911 | RM4,343.32 |
| 12,500 | RM0.54508 | RM6,813.50 |
| 17,500 | RM0.52493 | RM9,186.27 |
| 25,000 | RM0.50534 | RM12,633.50 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |







