


UMB1N-TP | |
|---|---|
DigiKey Part Number | 353-UMB1N-TPTR-ND - Tape & Reel (TR) 353-UMB1N-TPCT-ND - Cut Tape (CT) 353-UMB1N-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMB1N-TP |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased 50V 100mA 200MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type 2 PNP - Pre-Biased | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 22kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.46200 | RM14.62 |
| 100 | RM0.93020 | RM93.02 |
| 500 | RM0.69904 | RM349.52 |
| 1,000 | RM0.62445 | RM624.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52950 | RM1,588.50 |
| 6,000 | RM0.48164 | RM2,889.84 |
| 9,000 | RM0.45724 | RM4,115.16 |
| 15,000 | RM0.42982 | RM6,447.30 |
| 21,000 | RM0.41358 | RM8,685.18 |
| 30,000 | RM0.39779 | RM11,933.70 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

