
LMR-200-1FT | |
|---|---|
DigiKey Part Number | 4613-LMR-200-1FT-ND |
Manufacturer | |
Manufacturer Product Number | LMR-200-1FT |
Description | CABLE COAXIAL LMR-200 1' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-200 1.0' (0.30m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-200 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.20000 | RM3.20 |
| 10 | RM3.16000 | RM31.60 |
| 25 | RM3.11800 | RM77.95 |
| 100 | RM3.07590 | RM307.59 |
| 500 | RM3.03372 | RM1,516.86 |
| 1,000 | RM2.99159 | RM2,991.59 |
| 2,500 | RM2.94945 | RM7,373.62 |
| 5,000 | RM2.90732 | RM14,536.60 |
| 10,000 | RM2.78091 | RM27,809.10 |
| Unit Price without VAT: | RM3.20000 |
|---|---|
| Unit Price with VAT: | RM3.52000 |


