
LMR-400-LSZH-SFRP-SMRP(QTY:200ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SFRP-SMRP(QTY:200ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SFRP-SMRP(QTY:200ft) |
Description | COAX CBL RP-SMA TO SMA 200' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA LMR 400 2400.0" (61.0m) 200.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2400.0" (61.0m) 200.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,908.41000 | RM2,908.41 |
| 10 | RM2,669.43800 | RM26,694.38 |
| 25 | RM2,440.62760 | RM61,015.69 |
| Unit Price without VAT: | RM2,908.41000 |
|---|---|
| Unit Price with VAT: | RM3,199.25100 |

