Coaxial Cable 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR 400 White

DigiKey Part Number
4613-LMR400White-ND
Manufacturer
Manufacturer Product Number
LMR 400 White
Description
LMR-400-White 500' Long (152.4m)
Customer Reference
Detailed Description
Coaxial Cable 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Manufacturer
Amphenol Times Microwave Systems
Impedance
50 Ohms
Series
Jacket Color
Black
Packaging
Spool
Conductor Material
Aluminum, Copper Coated
Part Status
Active
Dielectric Material
Foam Polyethylene (FPE)
Cable Type
Coaxial
Dielectric Diameter
0.285" (7.24mm)
Conductor Strand
Solid
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Polyethylene (PE)
VoP, Velocity of Propagation
84.0
Jacket (Insulation) Diameter
0.405" (10.29mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM3,259.96000RM3,259.96
Unit Price without VAT:RM3,259.96000
Unit Price with VAT:RM3,585.95600