Coaxial - Riser Cable 300.0' (91.44m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-600-FR-300FT

DigiKey Part Number
4613-LMR-600-FR-300FT-ND
Manufacturer
Manufacturer Product Number
LMR-600-FR-300FT
Description
CABLE COAXIAL RISER 300'
Customer Reference
Detailed Description
Coaxial - Riser Cable 300.0' (91.44m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Riser
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.590" (14.99mm)
Shield Type
Braid
Impedance
50 Ohms
Length
300.0' (91.44m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.455" (11.56mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
85.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM4,917.75000RM4,917.75
Unit Price without VAT:RM4,917.75000
Unit Price with VAT:RM5,409.52500