
MM-ANT-CP-LTE-10DBI | |
|---|---|
DigiKey Part Number | 4613-MM-ANT-CP-LTE-10DBI-ND |
Manufacturer | |
Manufacturer Product Number | MM-ANT-CP-LTE-10DBI |
Description | RFID ANTENNA 680MHZ-2.7GHZ 10DBI |
Customer Reference | |
Detailed Description | RFID Antenna 680MHz ~ 2.7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 680MHz ~ 2.7GHz | |
Features | 10dBi Gain Max | |
Size / Dimension | 360.00mm L x 250.00mm W x 100.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM533.67000 | RM533.67 |
| 2 | RM475.75500 | RM951.51 |
| Unit Price without VAT: | RM533.67000 |
|---|---|
| Unit Price with VAT: | RM587.03700 |

