12VDC Voltage Input 1.5 kW Power Output Continuous Inverter 3 AC Outlets NEMA 5-15R North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A301-1K7-B2

DigiKey Part Number
A301-1K7-B2-ND
Manufacturer
Manufacturer Product Number
A301-1K7-B2
Description
INVERTER 12VDC 1.5KW 3 OUTLET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12VDC Voltage Input 1.5 kW Power Output Continuous Inverter 3 AC Outlets NEMA 5-15R North America
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Output
NEMA 5-15R
Manufacturer
MEAN WELL USA Inc.
Connector - Voltage Input
Terminals
Series
Power - Output Continuous
1.5 kW
Packaging
Box
Power - Output Surge
3 kW
Part Status
Active
Remote Capability
Yes
Type
Inverter
Region Utilized
North America
Voltage - Output
110VAC
Size
17.91" L x 8.27" W x 3.35" H (455.0mm x 210.0mm x 85.0mm)
Voltage - Input
12VDC
Base Product Number
AC Outlets
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV1800HFEaton Tripp Lite9TL226-NDRM2,472.74000Similar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,132.75000RM1,132.75
Unit Price without VAT:RM1,132.75000
Unit Price with VAT:RM1,246.02500