
AD-155A | |
|---|---|
DigiKey Part Number | 1866-1099-ND |
Manufacturer | |
Manufacturer Product Number | AD-155A |
Description | AC/DC CONVERTER 13.8V 13.3V 152W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 13.8V 13.3V 88 ~ 264 VAC, 124 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | AD-155A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 88 ~ 264 VAC, 124 ~ 370 VDC | |
Voltage - Output 1 | 13.8V | |
Voltage - Output 2 | 13.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.5 A | |
Current - Output 2 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 4.33" W x 1.97" H (199.0mm x 110.0mm x 50.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM264.37000 | RM264.37 |
| 5 | RM251.76600 | RM1,258.83 |
| 10 | RM240.73400 | RM2,407.34 |
| 25 | RM233.64360 | RM5,841.09 |
| Unit Price without VAT: | RM264.37000 |
|---|---|
| Unit Price with VAT: | RM290.80700 |


