24V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM25U24-P1J

DigiKey Part Number
1866-1975-ND
Manufacturer
Manufacturer Product Number
GSM25U24-P1J
Description
AC/DC WALL MOUNT ADAPTER 24V 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
GSM25U24-P1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
80 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.04A
Power (Watts)
25 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-25°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
70.9" (1.80m)
Input Connector
NEMA 1-15P
Size / Dimension
3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm)
Approval Agency
CB, cRUus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM61.46000RM61.46
5RM58.31200RM291.56
10RM55.94800RM559.48
25RM54.37200RM1,359.30
Unit Price without VAT:RM61.46000
Unit Price with VAT:RM67.60600