


HLG-80H-C350A | |
|---|---|
DigiKey Part Number | 1866-2639-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-C350A |
Description | LED DRVR CC AC/DC 128-257V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 128 ~ 257V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-C350A Models |
Category | Current - Output (Max) 350mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 90 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 91.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 128 ~ 257V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM164.69000 | RM164.69 |
| 5 | RM156.81200 | RM784.06 |
| 10 | RM150.11400 | RM1,501.14 |
| 25 | RM145.78000 | RM3,644.50 |
| Unit Price without VAT: | RM164.69000 |
|---|---|
| Unit Price with VAT: | RM181.15900 |


