
HVGC-150-1050B | |
|---|---|
DigiKey Part Number | 1866-2873-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-150-1050B |
Description | LED DRVR CC AC/DC 15-143V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 15 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVGC-150-1050B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 15 ~ 143V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM325.05000 | RM325.05 |
| 5 | RM309.68400 | RM1,548.42 |
| 10 | RM295.89400 | RM2,958.94 |
| 25 | RM287.22760 | RM7,180.69 |
| Unit Price without VAT: | RM325.05000 |
|---|---|
| Unit Price with VAT: | RM357.55500 |

