
HVGC-65-1050B | |
|---|---|
DigiKey Part Number | 1866-2911-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-65-1050B |
Description | LED DRIVER CC AC/DC 6-62V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 6 ~ 62V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 6 ~ 62V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 65 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm) | |
Approval Agency | CB, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM241.92000 | RM241.92 |
| 5 | RM230.49000 | RM1,152.45 |
| 10 | RM220.24600 | RM2,202.46 |
| 25 | RM213.94360 | RM5,348.59 |
| Unit Price without VAT: | RM241.92000 |
|---|---|
| Unit Price with VAT: | RM266.11200 |

