
IOB-15-05B | |
|---|---|
DigiKey Part Number | 1866-IOB-15-05B-ND |
Manufacturer | |
Manufacturer Product Number | IOB-15-05B |
Description | 15W;85-305VIN;5VO @2.8A HORIZONT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 2.8A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Bulk | Efficiency 77% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 16-SIP Module, 6 Leads |
Number of Outputs 1 | Size / Dimension 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, UKCA |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 2.8A | Line Regulation ±0.5% |
Power (Watts) 15 W | Load Regulation ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IOB-15-05A | MEAN WELL USA Inc. | 10 | 1866-IOB-15-05A-ND | RM33.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.10000 | RM33.10 |
| 5 | RM31.52000 | RM157.60 |
| 10 | RM29.94400 | RM299.44 |
| 25 | RM29.15600 | RM728.90 |
| Unit Price without VAT: | RM33.10000 |
|---|---|
| Unit Price with VAT: | RM36.41000 |

