
KSR-01IP | |
|---|---|
DigiKey Part Number | 1866-KSR-01IP-ND |
Manufacturer | |
Manufacturer Product Number | KSR-01IP |
Description | IP ROUTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | KNX Router Ethernet, RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | KNX | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,373.10000 | RM1,373.10 |
| 5 | RM1,353.03000 | RM6,765.15 |
| Unit Price without VAT: | RM1,373.10000 |
|---|---|
| Unit Price with VAT: | RM1,510.41000 |

