
LCM-60 | |
|---|---|
DigiKey Part Number | 1866-3079-ND |
Manufacturer | |
Manufacturer Product Number | LCM-60 |
Description | LED DRIVER CC AC/DC 2-90V 1.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 2 ~ 90V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LCM-60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 2 ~ 90V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 92% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.86" L x 3.21" W x 0.91" H (123.5mm x 81.5mm x 23.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM132.38000 | RM132.38 |
| 5 | RM126.08000 | RM630.40 |
| 10 | RM120.56400 | RM1,205.64 |
| 25 | RM117.01800 | RM2,925.45 |
| Unit Price without VAT: | RM132.38000 |
|---|---|
| Unit Price with VAT: | RM145.61800 |


