Enclosed AC DC Converters 1 Output 3.3V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 3.3V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input
LRS-200/LRS-350 Series Power Supplies | Datasheet Preview
LRS Series Switching Power Supplies

LRS-200-3.3

DigiKey Part Number
1866-3333-ND
Manufacturer
Manufacturer Product Number
LRS-200-3.3
Description
AC/DC CONVERTER 3.3V 132W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LRS-200-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
83%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC
Approval Agency
CB, cURus
Voltage - Output 1
3.3V
Minimum Load Required
No
Current - Output 1
40 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM115.44000RM115.44
5RM109.92600RM549.63
10RM104.80400RM1,048.04
25RM102.04600RM2,551.15
Unit Price without VAT:RM115.44000
Unit Price with VAT:RM126.98400