



LRS-350-36 | |
|---|---|
DigiKey Part Number | 1866-3348-ND |
Manufacturer | |
Manufacturer Product Number | LRS-350-36 |
Description | AC/DC CONVERTER 36V 349W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LRS-350-36 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88.5% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | Approval Agency CB, cURus |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 9.7 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM128.05000 | RM128.05 |
| 5 | RM122.14000 | RM610.70 |
| 10 | RM116.62400 | RM1,166.24 |
| 25 | RM113.07800 | RM2,826.95 |
| Unit Price without VAT: | RM128.05000 |
|---|---|
| Unit Price with VAT: | RM140.85500 |










