


LRS-450-12 | |
|---|---|
DigiKey Part Number | 1866-LRS-450-12-ND |
Manufacturer | |
Manufacturer Product Number | LRS-450-12 |
Description | AC/DC CONVERTER 12V 450W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.04" L x 4.88" W x 1.38" H (255.0mm x 124.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM202.12000 | RM202.12 |
| 5 | RM192.66600 | RM963.33 |
| 10 | RM183.99800 | RM1,839.98 |
| 25 | RM178.87760 | RM4,471.94 |
| Unit Price without VAT: | RM202.12000 |
|---|---|
| Unit Price with VAT: | RM222.33200 |




