Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC Input
LRS Series Switching Power Supplies

LRS-450-48

DigiKey Part Number
1866-LRS-450-48-ND
Manufacturer
Manufacturer Product Number
LRS-450-48
Description
AC/DC CONVERTER 48V 451W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.04" L x 4.88" W x 1.38" H (255.0mm x 124.0mm x 35.0mm)
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC
Approval Agency
CB, CE, cURus, EAC, UKCA
Voltage - Output 1
48V
Standard Number
62368-1
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM202.12000RM202.12
5RM192.66600RM963.33
10RM183.99800RM1,839.98
25RM178.87760RM4,471.94
Unit Price without VAT:RM202.12000
Unit Price with VAT:RM222.33200