Enclosed AC DC Converters 1 Output 5V 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRS-600-5

DigiKey Part Number
1866-LRS-600-5-ND
Manufacturer
Manufacturer Product Number
LRS-600-5
Description
AC/DC CONVERTER 5V 500W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-20°C ~ 65°C (With Derating)
Features
Adjustable Output, DC Input Capable, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm)
Approval Agency
CB, CE, cURus, EAC, UKCA
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM262.01000RM262.01
5RM249.79600RM1,248.98
10RM238.76400RM2,387.64
25RM231.67360RM5,791.84
Unit Price without VAT:RM262.01000
Unit Price with VAT:RM288.21100