101 W AC DC Configurable Power Supply Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD-100T

DigiKey Part Number
1866-MD-100T-ND
Manufacturer
Manufacturer Product Number
MD-100T
Description
CONFIG DC PWR MOD DUAL 5V/15V
Customer Reference
Detailed Description
5V (4.75 ~ 5.5V), 15V (14.2 ~ 16.5V) 101 W AC DC Configurable Power Supply Modules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
DC Output Module
Number of Outputs
2
Voltage - Output 1 (Supplier Preset)
5 V
Voltage - Output 1 (Adj Range)
4.75 V ~ 5.5 V
Current - Output 1 (Range)
2 A ~ 10 A
Voltage - Output 2 (Supplier Preset)
15 V
Voltage - Output 2 (Adj Range)
14.2 V ~ 16.5 V
Current - Output 2 (Range)
0 A ~ 4.7 A
Number of Positions
1
Power (Watts)
101 W
Features
User Adjustable
Approval Agency
CB, CE, cURus, TUV
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM213.75000RM213.75
Unit Price without VAT:RM213.75000
Unit Price with VAT:RM235.12500