
MSP-100-15 | |
|---|---|
DigiKey Part Number | 1866-3478-ND |
Manufacturer | |
Manufacturer Product Number | MSP-100-15 |
Description | AC/DC CONVERTER 15V 105W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -40°C ~ 60°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 7 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS100A-15/HD | TDK-Lambda | 2 | 285-HWS100A-15/HD-ND | RM665.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM208.82000 | RM208.82 |
| 5 | RM198.97000 | RM994.85 |
| 10 | RM190.30200 | RM1,903.02 |
| 25 | RM184.78600 | RM4,619.65 |
| Unit Price without VAT: | RM208.82000 |
|---|---|
| Unit Price with VAT: | RM229.70200 |


