


NTS-2200-148US | |
|---|---|
DigiKey Part Number | 1866-NTS-2200-148US-ND |
Manufacturer | |
Manufacturer Product Number | NTS-2200-148US |
Description | I/P +48V60A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 2.2 kW Power Output Continuous Inverter 2 AC Outlets North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 48VDC | |
AC Outlets | 2 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 2.2 kW | |
Power - Output Surge | 4.4 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,989.55000 | RM2,989.55 |
| 5 | RM2,745.03800 | RM13,725.19 |
| 10 | RM2,645.98600 | RM26,459.86 |
| Unit Price without VAT: | RM2,989.55000 |
|---|---|
| Unit Price with VAT: | RM3,288.50500 |

