



NTS-250P-224 | |
|---|---|
DigiKey Part Number | 1866-NTS-250P-224-ND |
Manufacturer | |
Manufacturer Product Number | NTS-250P-224 |
Description | INVERTER 250W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 250 W Power Output Continuous Inverter AC Outlets International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 24VDC | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 250 W | |
Power - Output Surge | 500 W | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 7.32" L x 3.96" W x 1.26" H (186mm x 100.5mm x 32mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM387.66000 | RM387.66 |
| 5 | RM387.47600 | RM1,937.38 |
| 10 | RM382.68400 | RM3,826.84 |
| Unit Price without VAT: | RM387.66000 |
|---|---|
| Unit Price with VAT: | RM426.42600 |

