
PLC-DPLC-32ET | |
|---|---|
DigiKey Part Number | 1866-PLC-DPLC-32ET-ND |
Manufacturer | |
Manufacturer Product Number | PLC-DPLC-32ET |
Description | PLC EXPANSION MODULE |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 20.4 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | PLC Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 16 - Digital | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM847.85000 | RM847.85 |
| 5 | RM774.73000 | RM3,873.65 |
| 10 | RM745.20400 | RM7,452.04 |
| Unit Price without VAT: | RM847.85000 |
|---|---|
| Unit Price with VAT: | RM932.63500 |


