PS-65-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 147
Unit Price: RM54.77000
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-65-24

DigiKey Part Number
PS-65-24-ND
Manufacturer
Manufacturer Product Number
PS-65-24
Description
AC/DC CONVERTER 24V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
80%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes