Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-400-15

DigiKey Part Number
1866-4053-ND
Manufacturer
Manufacturer Product Number
RPS-400-15
Description
AC/DC CONVERTER 15V 251W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
92%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Size / Dimension
5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)
Voltage - Output 1
15V
Approval Agency
CB, CE, cURus, TUV
Current - Output 1
16.7 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPS3X5-350-15-A-1-CUSelec Controls USA Inc.1844106-OPS3X5-350-15-A-1-CU-NDRM322.20000Similar
In-Stock: 87
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM307.71000RM307.71
5RM293.09000RM1,465.45
10RM280.05500RM2,800.55
25RM272.15520RM6,803.88
Unit Price without VAT:RM307.71000
Unit Price with VAT:RM338.48100