
RPTG-160A | |
|---|---|
DigiKey Part Number | 1866-4108-ND |
Manufacturer | |
Manufacturer Product Number | RPTG-160A |
Description | AC/DC CONVERTER 5V 12V -5V 96W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -5V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -5V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9 A | |
Current - Output 2 | 3.8 A | |
Current - Output 3 | 600 mA | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM306.93000 | RM306.93 |
| 5 | RM292.34800 | RM1,461.74 |
| 10 | RM279.34600 | RM2,793.46 |
| 25 | RM271.46600 | RM6,786.65 |
| Unit Price without VAT: | RM306.93000 |
|---|---|
| Unit Price with VAT: | RM337.62300 |



