
SCWN03C-12 | |
|---|---|
DigiKey Part Number | 1866-4390-ND |
Manufacturer | |
Manufacturer Product Number | SCWN03C-12 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 36V - 72V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC3-4812SRWZ/H4/A | Recom Power | 14 | 945-1163-ND | RM105.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.64000 | RM28.64 |
| Unit Price without VAT: | RM28.64000 |
|---|---|
| Unit Price with VAT: | RM31.50400 |


