
SE-1000-12 | |
|---|---|
DigiKey Part Number | 1866-4462-ND |
Manufacturer | |
Manufacturer Product Number | SE-1000-12 |
Description | AC/DC CONVERTER 12V 1000W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | SE-1000-12 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -20°C ~ 60°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote On/Off, Remote Sense |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm) |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | Approval Agency cURus |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 83.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM692.65000 | RM692.65 |
| 5 | RM660.02800 | RM3,300.14 |
| 10 | RM640.25000 | RM6,402.50 |
| Unit Price without VAT: | RM692.65000 |
|---|---|
| Unit Price with VAT: | RM761.91500 |




