Enclosed AC DC Converters 1 Output 15V 180 ~ 264 VAC, 254 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE-1500-15

DigiKey Part Number
1866-4468-ND
Manufacturer
Manufacturer Product Number
SE-1500-15
Description
AC/DC CONVERTER 15V 1500W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 180 ~ 264 VAC, 254 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
SE-1500-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
180 ~ 264 VAC, 254 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
100 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote On/Off, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm)
Approval Agency
cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,051.98000RM1,051.98
5RM1,002.33600RM5,011.68
10RM958.21200RM9,582.12
Unit Price without VAT:RM1,051.98000
Unit Price with VAT:RM1,157.17800