
SE-600-27 | |
|---|---|
DigiKey Part Number | 1866-4481-ND |
Manufacturer | |
Manufacturer Product Number | SE-600-27 |
Description | AC/DC CONVERTER 27V 599W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 27V 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | SE-600-27 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -20°C ~ 60°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.72" L x 5.00" W x 2.50" H (247.0mm x 127.0mm x 63.5mm) |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | Approval Agency cURus |
Voltage - Output 1 27V | Minimum Load Required No |
Current - Output 1 22.2 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRS-600-27 | MEAN WELL USA Inc. | 26 | 1866-LRS-600-27-ND | RM236.01000 | MFR Recommended |
| QPDF-800-27 | Qualtek | 0 | QPDF-800-27-ND | RM1,158.65080 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM407.79000 | RM407.79 |
| Unit Price without VAT: | RM407.79000 |
|---|---|
| Unit Price with VAT: | RM448.56900 |


