48VDC Voltage Input 3 kW Power Output Continuous Inverter, UPS 1 AC Outlets Europe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN-3000-248B

DigiKey Part Number
TN-3000-248B-ND
Manufacturer
Manufacturer Product Number
TN-3000-248B
Description
INVERTER UPS 48VDC 3KW 1 OUTLET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48VDC Voltage Input 3 kW Power Output Continuous Inverter, UPS 1 AC Outlets Europe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Inverter, UPS
Voltage - Output
230VAC
Voltage - Input
48VDC
AC Outlets
1
Connector - AC Output
-
Connector - Voltage Input
Terminals
Power - Output Continuous
3 kW
Power - Output Surge
6 kW
Remote Capability
Yes
Region Utilized
Europe
Size
18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM3,437.65000RM3,437.65
Manufacturers Standard Package
Unit Price without VAT:RM3,437.65000
Unit Price with VAT:RM3,781.41500